• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

1250 mm crowbar with claw and tip Peddinghaus 111011250

EAN:
Part number:
Item no:
Dispatches on Wed 18 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 39.99 / piece)
€ 39.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

1250 mm crowbar with claw and tip

  • Special feature: Equipped with claw and tip for versatile applications

Technical specifications

Product type

Crowbar

Length

1250 mm

Dim

(Ø x L) 30 mm x 1250 mm

Weight

6500 g

(Ø)

30 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3191141 1250 mm crowbar with claw and tip Peddinghaus 111011250

Description

The crowbar from Peddinghaus with a sharp tip for versatile applications. It offers the necessary stability and force for demanding lifting and dismantling work. The jaw permits efficient gripping and lifting of materials, while the tip provides for a precise work.

This text is machine translated.

What kind of Chisels, Pry bars are you looking for?