
Highlights & Details
Finder YESLY multifunction wireless actuator, 2 NO, flush-mounted
- Extensive functions can be selected
- 2 switch contacts
- Reliability through 128-bit encryption
Technical specifications
- Permissible load 2 x 1380 VA (AC1), 2 x 300 VA (AC15), 2 x 200 W (AC3)
- Product type
Actuator
- Series
Finder YESLY
- Dim
(W x H x D) 43 x 21.9 x 44.1 mm
- Transfer Standard (Smart Home)
Bluetooth Low Energy
- Power supply (LOV)
mains-powered
- Operating voltage
230 V
- Data transfer (Smart Home)
Wireless
- Channels
2
- Frequency
2.4 GHz
10 m
- Mounting type
Flush mount
- Factory colour
Grey
- Width
43 mm
- Height
21.9 mm
- Depth
44.1 mm
- Hub
Not required, optional for remote access
n.rel.
- Weight
45 g
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2141274 13.22.8.230.B000 Finder YESLY 2-channel Actuator Grey
User & Safety Instructions
User & Safety Instructions 2141274 13.22.8.230.B000 Finder YESLY 2-channel Actuator Grey
Information
Information 2141274 13.22.8.230.B000 Finder YESLY 2-channel Actuator Grey
Description
This text is machine translated.
Features
- Installation in flush-mounted sockets possible
- can also be controlled by buttons.
Scope of delivery
- Wireless actuator
- User manual.
Hints
Frequently Bought Together
(*All information is plus legal VAT)€ 594.94*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











