
Highlights & Details
Finder YESLY blinds actuator 2-channel, flush-mounted
- Control of blinds and shutters
- High load capacity
- Ideal for the YESLY-System
Technical specifications
- Permissible load 2 x 1380 VA (AC1), 2 x 300 VA (AC15), 2 x 200 W (AC3)
- Nominal voltage: 230 V/AC
- Surrounding temperature -10 to +50 °C
- Product type
Blinds actuator
- Series
Finder YESLY
- Dim
(W x H x D) 43 x 21.9 x 44.1 mm
- Transfer Standard (Smart Home)
Bluetooth Low Energy
IP20
- Power supply (LOV)
mains-powered
- Operating voltage
230 V AC
- Data transfer (Smart Home)
Wireless
- Channels
2
- Frequency
2.4 GHz
10 m
- Mounting type
Flush mount
- Width
43 mm
- Height
21.9 mm
- Depth
44.1 mm
- Hub
Not required, optional for remote access
n.rel.
- Weight
45 g
- UKCA
yes
Documents & Downloads
Datasheet
Datasheet 2141275 13.S2.8.230.B000 Finder YESLY 2-channel Blinds actuator
User & Safety Instructions
User & Safety Instructions 2141275 13.S2.8.230.B000 Finder YESLY 2-channel Blinds actuator
Information
Information 2141275 13.S2.8.230.B000 Finder YESLY 2-channel Blinds actuator
Description
This text is machine translated.
Features
- Operational reliability through 128-bit encryption
- can also be controlled by buttons.
Scope of delivery
- Shutter actuator
- User manual.
Frequently Bought Together
(*All information is plus legal VAT)€ 144.98*
Accessories
(*All information is plus legal VAT)The necessary accessories are required to use the article as described.











