• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

132-150 Triangular hollow scraper 150 mm Gedore 8779130 (L x W x H) 260 x 27 x 27 mm

EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

14 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 13.99 / piece)
€ 15.99
-13 %
€ 13.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Number

1 pc(s)

Material (handle)

Wood

Dim

(L x W x H) 260 x 27 x 27 mm

Weight

0.1 kg

Content

1 pc(s)

Blade length

150 mm

Material

Steel

Material properties

cut

Width

27 mm

Height

27 mm

Length

260 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1889706 132-150 Triangular hollow scraper 150 mm Gedore 8779130 (L x W x H) 260 x 27 x 27 mm

Information

Information 1889706 132-150 Triangular hollow scraper 150 mm Gedore 8779130 (L x W x H) 260 x 27 x 27 mm

Information 1889706 132-150 Triangular hollow scraper 150 mm Gedore 8779130 (L x W x H) 260 x 27 x 27 mm

Description

Features

  • Made of special steel
  • Work surfaces polished
  • With wooden handle
  • Bordered clamp
  • This text is machine translated.

What kind of Punchers are you looking for?

More interesting products

(*All information is plus legal VAT)