• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Automatic centre punch Rennsteig Werkzeuge 430 129 (Ø x H) 18 mm x 95 mm

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

12 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 21.99 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Shaft Ø 17 mm
  • Impact force 180 – 250 N
Dim

(Ø x H) 18 mm x 95 mm

Content

1 pc(s)

Material

Tool steel

Material properties

tempered

Height

95 mm

Length

95 mm

(Ø)

18 mm

Shank Ø

11 mm

Tip diameter

6 mm

Material (details)

Special steel/surface nickel-plated.

Shank diameter

11 mm

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 827152 Automatic centre punch Rennsteig Werkzeuge 430 129 (Ø x H) 18 mm x 95 mm

User & Safety Instructions

User & Safety Instructions 827152 Automatic centre punch Rennsteig Werkzeuge 430 129 (Ø x H) 18 mm x 95 mm

Description

Features

  • Self-punching, with interchangeable hardened tip.
  • Force of impact can be set in a continuously variable manner

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 25.48*

What kind of Punchers are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)