• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Automatic center punch TOOLCRAFT TO-10179732 (Ø x L) 1.6 cm x 12.7 cm

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

415 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.49 / piece)
€ 7.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Automatic center punch

  • Hammerless operation
  • Durable design
  • One-handed operation
  • Cushion for additional comfort and safety

Our service for you

Technical specifications

  • 135.5 x 28.7x 22.9 mm
Product type

Automatic puncher

Dim

(Ø x H) 1.6 cm x 12.7 cm

Weight

77 g

Content

1 pc(s)

Material

Steel

PP

Width

1.6 cm

Height

12.7 cm

Length

12.7 cm

(Ø)

1.6 cm

Shank Ø

16 mm

Tip diameter

4 mm

Plastic free packaging

Plastic-free packaging

Compliance & Certifications

Certified by EU Garan

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3393244 Automatic center punch TOOLCRAFT TO-10179732 (Ø x L) 1.6 cm x 12.7 cm

Warranty Terms

Warranty Terms 3393244 Automatic center punch TOOLCRAFT TO-10179732 (Ø x L) 1.6 cm x 12.7 cm

Description

The automatic center-grain with TOOLCRAFT TO-10179732 (Ø x L) 1.6 cm x 12.7 cm tip enables precise attachment of center points on tool steel workpieces. Impact-free operation ensures that the product is not damaged by the material. Thanks to its durable design a reliable use is ensured over a long period of time. One-hand operation and the integrated cushion ensure comfortable and safe handling. Its compact design also enables a flexible range of applications.

This text is machine translated.

Features

  • Tool steel working parts
  • Compact size

Scope of delivery

  • Automatic centre punch

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 35.26€ 18.72*

What kind of Punchers are you looking for?