• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Rennsteig Werkzeuge 430 231 Automatic Center Punch 180N-250N

1/7
EAN:
Part number:
Item no:
Fast track dispatch on Wed 11 Nov

15 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 22.99 / piece)
€ 22.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Content

1 pc(s)

Material

Steel

Material properties

nickel plated

Height

130 mm

Length

130 mm

Shank Ø

17 mm

Tip diameter

6.0 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1228306 Rennsteig Werkzeuge 430 231 Automatic Center Punch 180N-250N

Description

Automatic Center Punch 180 N-250 N. made of steel. situation. Precision guide. replaceable hardened tip. Impact force can be adjusted. nickel-plated. with slip-proof 2-component hand protection. Made in Germany

Hints

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 28.98*

What kind of Punchers are you looking for?

More interesting products

(*All information is plus legal VAT)