• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

16 A 2 change-overs 250 V AC ABB 2CCA703030R0001

Product type
Group switch
Nominal voltage
250 V AC
Number of pins
2
Nominal current - rounded value
16 A
Contact type
2 change-overs
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Group switch

Contact type

2 change-overs

Nominal voltage

250 V AC

Number of pins

2

Dim

(W x H x D) 18 x 50 x 150 mm

Nominal current

16 A

Nominal current - rounded value

16 A

No. of partitions

1

Type

1 TE

Width

18 mm

Height

50 mm

Depth

150 mm

Weight

80 g

On/Off switch

0

0

16 A

2

IP20

2

Screw connection

Rocker lever

TRUE

TRUE

TRUE

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 628094 16 A 2 change-overs 250 V AC ABB 2CCA703030R0001

Description

The group switch offers universal applications in industry, building technology and home installation. They are used, for example, in lighting and machine controls. In a simple way, with the help of these devices, a hand - 0 - automatic control can be realised. The modular width depends on the contact configuration.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 43.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)