• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

160398 T-head bolt M6 60 mm Steel zinc galvanized 100 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 220.00 / piece)
€ 220.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

T-head screws with nuts

Our service for you

Technical specifications

Product type

T-head bolt

Content

100 pc(s)

Material

Steel

Length

60 mm

Thread size

M6

Material properties

zinc galvanized

Head shape

T-head

Type

T-head screws with nuts

Description

Article 88928 Mu 4.6 type 28/15 galvanised hammer head/28/15, 28/12, 28/28, helped screws for profile 26/26 dimensions: M6x60

This text is machine translated.

Scope of delivery

  • 100 x T-head screws with nuts.