• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

161538 T-head bolt M16 100 mm Steel zinc galvanized 25 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 265.00 / piece)
€ 265.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hook head screws with nuts

Our service for you

Technical specifications

Product type

T-head bolt

Content

25 pc(s)

Material

Steel

Length

100 mm

Thread size

M16

Material properties

zinc galvanized

Head shape

T-head

Type

Hook head screws with nuts

Description

Article 88950 Mu 4.6 type 50/30galvanised hook head/50/30, 50/40, 49/30 helped screws, f. Prof., 52/34, 54/33 ,486 dimensions: M16 x 100

This text is machine translated.

Scope of delivery

  • 25 x hook head screws with nuts.