• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

161495 T-head bolt M12 20 mm Steel zinc galvanized 100 pc(s)

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 410.00 / piece)
€ 410.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hook head screws with nuts

Our service for you

Technical specifications

Product type

T-head bolt

Content

100 pc(s)

Material

Steel

Length

20 mm

Thread size

M12

Material properties

zinc galvanized

Head shape

T-head

Type

Hook head screws with nuts

Description

Article 88940 Mu 4.6 type 40/22 galvanised hook head screws for profiles 40/22, 40/25/helped, 422 size: M 12 x 20

This text is machine translated.

Scope of delivery

  • 100 x hook head screws with nuts.