• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

170423 Strain gauge 4 pc(s) (L x W) 9.4 mm x 6.7 mm

Product type
Strain gauge
Type
170423
Type
Rectangular
Active area (length)
5.5 mm
Active area (width)
3 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 13.00 / piece)
€ 51.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Nominal resistance 350 Ω
  • Slide addition: Constantan
  • Supporting material: Phenolic resin
  • Connection: Open soldering pads
Product type

Strain gauge

Type

170423

Type

Rectangular

Active area (length)

5.5 mm

Active area (width)

3 mm

Length

9.4 mm

Width

6.7 mm

Dim

(L x W) 9.4 mm x 6.7 mm

Documents & Downloads

Datasheet

Datasheet 2788298 170423 Strain gauge 4 pc(s) (L x W) 9.4 mm x 6.7 mm

User & Safety Instructions

User & Safety Instructions 2788298 170423 Strain gauge 4 pc(s) (L x W) 9.4 mm x 6.7 mm

Information

Information 2788298 170423 Strain gauge 4 pc(s) (L x W) 9.4 mm x 6.7 mm

Information 2788298 170423 Strain gauge 4 pc(s) (L x W) 9.4 mm x 6.7 mm

Description

High-quality strain test tires. Ideal for measurements in test and experimental set-ups or for constructing telekolumbus sensors, load cells and force sensors. Resistance value is 350 Ohms.

This text is machine translated.

What kind of Pressure Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.