• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

100635 Strain gauge 4 pc(s) (L x W) 4.5 mm x 3.5 mm

Product type
Strain gauge
Connector
Solder pads
Type
100635
Type
Rectangular
Active area (length)
2.5 mm
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 10.75 / piece)
€ 42.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Nominal resistance 350 Ω
  • Slide addition: Constantan
  • Supporting material: Phenolic resin
  • Connection: Open soldering pads
Product type

Strain gauge

Type

100635

Connector

Solder pads

Type

Rectangular

Active area (length)

2.5 mm

Active area (width)

1.5 mm

Length

4.5 mm

Width

3.5 mm

Dim

(L x W) 4.5 mm x 3.5 mm

Documents & Downloads

Datasheet

Datasheet 2788292 100635 Strain gauge 4 pc(s) (L x W) 4.5 mm x 3.5 mm

User & Safety Instructions

User & Safety Instructions 2788292 100635 Strain gauge 4 pc(s) (L x W) 4.5 mm x 3.5 mm

Information

Information 2788292 100635 Strain gauge 4 pc(s) (L x W) 4.5 mm x 3.5 mm

Information 2788292 100635 Strain gauge 4 pc(s) (L x W) 4.5 mm x 3.5 mm

Description

High-quality strain gauge strips. Ideal for measurements in test or experimental setups, for building sensors, load cells and force sensors, among other things. Resistance value is 350 ohms. New film material.

This text is machine translated.

What kind of Pressure Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)