• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sensirion 1-101599-01 Pressure sensor 1 pc(s) -500 Pa up to 500 Pa

Product type
Pressure sensor
Model
Differential pressure
Pressure reading range (max.)
500 Pa
Type
SDP800-125Pa
Pressure reading range (min.)
-500 Pa
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

59 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 28.99 / piece)
€ 28.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Board Mount Pressure Sensor -0.125kPa to 0.125kPa Differential 4-pin Tray

  • No offset, no zero drift, hysteresis free
  • Excellent accuracy and long-term stability
  • Pressure range up to ±500 Pa (±2 inch H2O / ±5 mbar)
  • Excellent accuracy and repeatability (even under 1 Pa)
  • Fully calibrated and temperature compensated (-20° C to +85° C)
  • For air and non-aggressive gases
  • Suitable for standard wave soldering

Our service for you

Technical specifications

Product type

Pressure sensor

Type

SDP800-125Pa

Model

Differential pressure

Pressure reading range (min.)

-500 Pa

Pressure reading range (max.)

500 Pa

Pressure reading range

-500 Pa up to 500 Pa

Min. temperature

-20 °C

Max. temperature

+85 °C

RoHS-compliant

Yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2366419 Sensirion 1-101599-01 Pressure sensor 1 pc(s) -500 Pa up to 500 Pa

Description

SDP800 Series differential pressure sensors are the reliable solution for accurate airflow measurement in the most demanding but cost-sensitive HVAC applications such as VAV controllers, burners, heat recovery systems and filter monitoring.

The SDP800 differential pressure sensors are based on the next generation of the CMOSens® sensor chip and consistently use the successful features of the SDP600 series. They are the result of more than 15 years of experience in air flow measurement in millions of patients, automotive engines and HVAC systems. The sensors of the SDP800 series can be easily integrated due to their proven form factor. This next-generation sensor chip offers advanced functionality, intelligent averaging and multiple measurement modes. Like all Sensirion differential pressure sensors, the SDP800 series also features outstanding accuracy and long-term stability with simultaneous zero drift.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 34.48*

What kind of Pressure Sensors are you looking for?

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)