
NXP Semiconductors MPX5100 DP Pressure sensor 1 pc(s) 0 kPa up to 100 kPa Print Piece
Number
Technical specifications
- Manufacturer: Freescale®
- Packaging type
Piece
- Type
MPX5100DP
- Connector
Print
- Model
Differential pressure
- Outputs
Voltage (analogue)
- Output signal (min.)
0.5 V
- Output signal (max.)
4.5 V
- Pressure reading range (min.)
0 kPa
- Pressure reading range (max.)
100 kPa
- Pressure reading range
0 kPa up to 100 kPa
- Min. operating voltage
4.75 V DC
- Max. operating voltage
5.25 V DC
- Operating voltage
4.75 - 5.25 V DC
- Min. temperature
0 °C
- Max. temperature
+85 °C
- Output voltage
0.5 - 4.5 V
- Current consumption
8 mA
- Type
MPX 5100 DP
- Temperature range
0 - 85 °C
- Reading range
0 - 100 kPa
- Operating voltage
5 V
- Product type
Pressure sensor
Documents & Downloads
Datasheet
Datasheet 183890 NXP Semiconductors MPX5100 DP Pressure sensor 1 pc(s) 0 kPa up to 100 kPa Print Piece
User & Safety Instructions
User & Safety Instructions 183890 NXP Semiconductors MPX5100 DP Pressure sensor 1 pc(s) 0 kPa up to 100 kPa Print Piece
Information
Information 183890 NXP Semiconductors MPX5100 DP Pressure sensor 1 pc(s) 0 kPa up to 100 kPa Print Piece



