• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

B + B Thermo-Technik FLW-122

Reading range (max.)
100 m/s
Type
FLW-122
Connector
Print
Reading range (min.)
0.1 m/s
Reading range
0.1 - 100 m/s
Datasheet (PDF)
EAN:
Part number:
Item no:
Currently not available

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

  • Flow: 0 - 0.1 m/s to 0 - 100 m/s.
  • Measuring principle: Thermal
  • Response time: Approx. 2 s.
  • Response sensitivity 0.01 m/s.
  • Accuracy < 3%
Type

FLW-122

Connector

Print

Reading range (min.)

0.1 m/s

Reading range (max.)

100 m/s

Reading range

0.1 - 100 m/s

Min. ambient temperature

-20 °C

Max. ambient temperature

+150 °C

Length

7 mm

Width

2.4 mm

Height

0.15 mm

Dim

(L x W x H) 7 x 2.4 x 0.15 mm

Content

1 pc(s)

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 506336 B + B Thermo-Technik FLW-122

User & Safety Instructions

User & Safety Instructions 506336 B + B Thermo-Technik FLW-122

Description

Thermal Flow Sensor for flow measurement in gases with freely selectable working areas of 0 - 0.1 m/s to 0 - 100 m/s. Thermally efficient sensor structure with very fast response times, with a short warm-up time. Areas of application: gaseous media, building technology, automotive technology, medical technology, device monitoring, cooling devices and the food industry.

This text is machine translated.

Hints

Dimensions without pins

More interesting products

(*All information is plus legal VAT)