• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Sensirion Flow sensor SFM4300-20-P Reading range: -20 - 80 °C 1 pc(s)

Product type
Flow sensor
Reading range (max.)
80 °C
Type
SFM4300-20-P
Reading range (min.)
-20 °C
Reading range
-20 - 80 °C
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

7 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 7 Piece(s) available
14-day return policy included

Highlights & Details

Mass flow meter 5.5VDC 1.3bar 240lm air/N2/O2/non-condensing gas

  • Scalability
  • High reliability and long-term stability
  • Best signal-to-noise ratio
  • Industry-proven technology with a success story of more than 15 years
  • Designed for mass production
  • High process capability

Technical specifications

Product type

Flow sensor

Type

SFM4300-20-P

Reading range (min.)

-20 °C

Reading range (max.)

80 °C

Reading range

-20 - 80 °C

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 3444150 Sensirion Flow sensor SFM4300-20-P Reading range: -20 - 80 °C 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3444150 Sensirion Flow sensor SFM4300-20-P Reading range: -20 - 80 °C 1 pc(s)

Description

SFM3019 is the solution from Sensirion to provide large quantities of flow meters for medical ventilators to support the global pandemic situation due to the outbreak of the corona virus. It is based on a modular approach of assembly of approved parts with good availability for Sensirion and large volume throughput production. The housing geometry is based on the SFM3000 flow meter and is therefore mechanically compatible with the SFM3000. A flow range from -10slm to + 240slm and a directed flow rate support applications with Hohem flow, while feedback is still possible. To minimize the pressure drop, the SFM3019 is equipped with a net at the inlet.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)