• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TRU COMPONENTS Fluid level gauge DTM12H-INSF PNP Operating voltage (range): 10 - 24 V 1 pc(s)

1/2
Product type
Fluid level gauge
Min. operating voltage
10 V
Max. operating voltage
24 V
Type
DTM12H-INSF PNP
Operating voltage
10 - 24 V
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

143 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 25.99 / piece)
€ 25.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Fluid level sensor M12

  • Cable: 4 wire, 30 cm
  • Light on / dark on selectable

Technical specifications

  • Thread size: M12,
  • Mounting: from outstide
Product type

Fluid level gauge

Type

DTM12H-INSF PNP

Min. operating voltage

10 V

Max. operating voltage

24 V

Operating voltage

10 - 24 V

Connector

Cable, open end

Outputs

PNP

Enclosure material

Polysulfone

Cable length

30 cm

Media temperature (min.)

-20 °C

Max. media temperature

55 °C

Max. operating pressure

7 bar

Switching current (max.)

100 mA

IP67

Content

1 pc(s)

Plastic free packaging

Plastic-free packaging

Documents & Downloads

Datasheet

Datasheet 2632827 TRU COMPONENTS Fluid level gauge DTM12H-INSF PNP Operating voltage (range): 10 - 24 V 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2632827 TRU COMPONENTS Fluid level gauge DTM12H-INSF PNP Operating voltage (range): 10 - 24 V 1 pc(s)

Description

TRU COMPONENTS level sensor with a cable length of 30 cm.

This text is machine translated.

Scope of delivery

  • Nut
  • Sealing ring

More interesting products

(*All information is plus legal VAT)