• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Endress+Hauser FMR20B-AABADTBMWDGWEEA 1 pc(s)

Type
FMR20B
Content
1 pc(s)
RoHS-compliant
Yes
Datasheet (PDF)
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 1,075.00 / piece)
€ 1,075.00
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Highlights & Details

Radar level meter FMR20B-AABADTBMWDGWEEA LED + Bluetooth 2-conductor 4-20mA HART, 5m cable

  • Compact dimensions
  • Rapid and simple installation
  • Broad usage in industry

Technical specifications

  • Display, operation: LED + Bluetooth
  • Output: 2-conductor 4-20mA HART
  • Cable length 5m/16ft
  • Approval: Ex-free range
  • Antenna: PVDF sealed, 40mm/1-1/2"
Type

FMR20B

Content

1 pc(s)

RoHS-compliant

Yes

Documents & Downloads

Datasheet

Datasheet 3527304 Endress+Hauser FMR20B-AABADTBMWDGWEEA 1 pc(s)

User & Safety Instructions

User & Safety Instructions 3527304 Endress+Hauser FMR20B-AABADTBMWDGWEEA 1 pc(s)

Description

The Micropilot FMR20B is a compact radar sensor for water and wastewater, food and beverage, mining, minerals and metals applications. It offers continuous, contact-free level measurement with a frequency of 80 GHz up to 30 m. A guidance assistant and a Bluetooth connection makes possible a fast and simple start-up.

This text is machine translated.

More interesting products

(*All information is plus legal VAT)