• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

TE Connectivity Sensor FCS-01 Flow Switch, SPST, Vertical, Horizontal

1/4
Product type
Flow sensor
Type
FCS-01
Connector
Cable, open end
Enclosure material
Polyphenylene ether (PPE)
Cable length
0.50 m
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Fri 6 Nov

321 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 27.99 / piece)
€ 27.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

TE Connectivity Sensor FCS-01 Flow Switch, SPST, Vertical, Horizontal

  • Rugged high grade Noryl
  • Minimum pressure drop
  • Operates from a small head of water
  • Mount in any axis
  • Suitable for water and air flow switching

Technical specifications

  • Pressure loss: 17 mbar
  • Switching point: 0.5 l/min
  • Connection (hose): 16.66 mm (3/8" BSP)
Product type

Flow sensor

Type

FCS-01

Connector

Cable, open end

Enclosure material

Polyphenylene ether (PPE)

Cable length

0.50 m

Max. operating pressure

10 bar

Contact type

1 maker

Switching voltage (max.)

100 V DC

250 V AC

Switching current (max.)

1 A

Min. ambient temperature

-30 °C

Max. ambient temperature

+85 °C

Length

75 mm

Height

25 mm

(Ø)

17 mm

Dim

(Ø x H) 17 mm x 25 mm

Content

1 pc(s)

Material (details)

Noryl housing

Type

Flow Switch

Switching capacity

1 A/100 V/DC / 250 V AC

Connection

16.66 mm (3/8" BSP)

Operating voltage

-

Documents & Downloads

Datasheet

Datasheet 155266 TE Connectivity Sensor FCS-01 Flow Switch, SPST, Vertical, Horizontal

User & Safety Instructions

User & Safety Instructions 155266 TE Connectivity Sensor FCS-01 Flow Switch, SPST, Vertical, Horizontal

Description

Applications

· Leak detection
· Flow sensing
· Mains water control
· Cooling systems
· Circulation pump protection

Features

  • 3/8" BSP Male threaded fittings
  • Suitable for hot and cold potable water
  • Reed Switch Reliability File E125629
  • Meets UL 94-HB flammability rating
  • Food grade material

More interesting products

(*All information is plus legal VAT)