• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

SST SENSING Ltd. Fluid level gauge LLC103101 Operating voltage (range): 4.5 - 15.1 V DC 1 pc(s)

Product type
Fluid level gauge
Min. operating voltage
4.5 V DC
Max. operating voltage
15.1 V DC
Type
LLC103101
Operating voltage
4.5 - 15.1 V DC
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 79.99 / piece)
€ 79.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Technical specifications

  • Output: High in air
Product type

Fluid level gauge

Type

LLC103101

Min. operating voltage

4.5 V DC

Max. operating voltage

15.1 V DC

Operating voltage

4.5 - 15.1 V DC

Connector

Cable, open end

Outputs

Voltage (analogue)

Case colour

Black

Enclosure material

Polysulfone

Cable length

25.00 cm

Media temperature (min.)

-40 °C

Max. media temperature

+125 °C

Max. operating pressure

7 bar

Switching current (max.)

100 mA

Content

1 pc(s)

Documents & Downloads

Datasheet

Datasheet 1783332 SST SENSING Ltd. Fluid level gauge LLC103101 Operating voltage (range): 4.5 - 15.1 V DC 1 pc(s)

User & Safety Instructions

User & Safety Instructions 1783332 SST SENSING Ltd. Fluid level gauge LLC103101 Operating voltage (range): 4.5 - 15.1 V DC 1 pc(s)

Description

No moving parts. For applications where little space is available. Microprocessor-compatible, easy to install and konst cheap. Built in semiconductor technology with a compact digital output, electrically robust.

This text is machine translated.

Scope of delivery

  • Sealing ring
  • Nut

More interesting products

(*All information is plus legal VAT)