
Number
Total (€ 33.61 / piece)
€ 33.61
plus VAT.
Highlights & Details
TE Connectivity Sensor FCS-03 Flow Switch, SPST, Vertical, Horizontal
- Rugged high grade Noryl
- Minimum pressure drop
- Operates from a small head of water
- Mount in any axis
- Suitable for water and air flow switching
Technical specifications
- Pressure loss: 17 mbar
- Switching point: 0.5 l/min
- Connection (hose): 16.66 mm (3/8" BSP)
- Product type
Flow sensor
- Type
FCS-03
- Connector
Cable, open end
- Enclosure material
Polyphenylene
- Cable length
0.50 m
- Max. operating pressure
10 bar
- Contact type
1 maker
- Switching voltage (max.)
100 V DC
250 V AC
- Switching current (max.)
1 A
- Min. ambient temperature
-30 °C
- Max. ambient temperature
+100 °C
- Length
75 mm
- Height
25 mm
- (Ø)
17 mm
- Dim
(Ø x H) 17 mm x 25 mm
- Content
1 pc(s)
- Material (details)
Polyphenylene housing
- Type
Flow Switch
- Switching capacity
1 A/100 V/DC / 250 V AC
- Type
FCS-03
- Connection
16.66 mm (3/8" BSP)
- Temperature range
-30 - +100 °C
- Operating voltage
-
Documents & Downloads
Datasheet
Datasheet 155026 TE Connectivity Sensor FCS-03 Flow Switch, SPST, Vertical, Horizontal
User & Safety Instructions
User & Safety Instructions 155026 TE Connectivity Sensor FCS-03 Flow Switch, SPST, Vertical, Horizontal
Description
Applications
· Leak detection
· Flow sensing
· Mains water control
· Cooling systems
· Circulation pump protection
· Leak detection
· Flow sensing
· Mains water control
· Cooling systems
· Circulation pump protection
Features
- 3/8" BSP Male threaded fittings
- Fuels & Oils, Solvents, Organic, Boiling Water, Acids, Organic, Drinking Water (Potable Water), Deionised Water, Acids, Inorganic, Alcohols, Water
- Reed Switch Reliability File E125629
- Meets UL 94-HB flammability rating
- Food grade material




