
NXP Semiconductors MPX2010DP Pressure sensor 1 pc(s) 0 kPa up to 10 kPa Print Piece
EAN:
Part number:
Item no:
Quantity (Piece(s))
Savings
Package size (plus VAT.)
1
-
€ 26.88
3
4% = € 1.17
€ 25.71
Volume discounts vary depending on the seller
You save € 0.00
Number
Total (€ 26.88 / piece)
€ 26.88
plus VAT.
Technical specifications
- Manufacturer: Freescale®
- Packaging type
Piece
- Type
MPX2010DP
- Connector
Print
- Model
Differential pressure
- Outputs
Voltage (analogue)
- Output signal (max.)
25 mV
- Pressure reading range (min.)
0 kPa
- Pressure reading range (max.)
10 kPa
- Pressure reading range
0 kPa up to 10 kPa
- Min. operating voltage
10 V DC
- Max. operating voltage
16 V DC
- Operating voltage
10 - 16 V DC
- Min. temperature
-40 °C
- Max. temperature
+125 °C
- Output voltage
( Pressure) 25 mV
- Current consumption
6 mA
- Type
MPX-2010 DP
- Reading range
0 - 10 kPa
- Operating voltage
10 - 16 V DC
- Product type
Pressure sensor
Documents & Downloads
Datasheet
Datasheet 185523 NXP Semiconductors MPX2010DP Pressure sensor 1 pc(s) 0 kPa up to 10 kPa Print Piece
User & Safety Instructions
User & Safety Instructions 185523 NXP Semiconductors MPX2010DP Pressure sensor 1 pc(s) 0 kPa up to 10 kPa Print Piece
Description
This sensor has on-chip temperature compensation and is laser-calibrated. As the output voltage is linear with the pressure the signal is particularly easy to interpret. The excellent characteristics of these sensors are useful for many applications such as flow measurement, level indicators, pressure-operated switches and weather stations.



