
Sensirion 1-100759-02 Pressure sensor 1 pc(s) -25 Pa up to 25 Pa (L x W x H) 29 x 18 x 27.05 mm Piece
Number
Highlights & Details
Differential pressure sensor SDP610
- No Offset, zero drift, no hysteresis effect
- Digital I²C interface
- Excellent Repeatability (under 10 Pa)
- Fully calibrated and temperature compensated
Technical specifications
- Basic accuracy: 0.1 Pa (+ 3% of the measured value)
- Packaging type
Piece
- Type
SDP610-025Pa
- Model
Differential pressure
- Type
Rectangular
- Outputs
Digital
- Interfaces
I²C
- Pressure reading range (min.)
-25 Pa
- Pressure reading range (max.)
25 Pa
- Pressure reading range
-25 Pa up to 25 Pa
- Min. operating voltage
3 V DC
- Max. operating voltage
3.6 V DC
- Operating voltage
3 - 3.6 V DC
- Length
29 mm
- Width
18 mm
- Height
27.05 mm
- Dim
(L x W x H) 29 x 18 x 27.05 mm
- Type
SDP 610-025 Pa
- Product type
Pressure sensor
Documents & Downloads
Datasheet
Datasheet 1313587 Sensirion 1-100759-02 Pressure sensor 1 pc(s) -25 Pa up to 25 Pa (L x W x H) 29 x 18 x 27.05 mm Piece
User & Safety Instructions
User & Safety Instructions 1313587 Sensirion 1-100759-02 Pressure sensor 1 pc(s) -25 Pa up to 25 Pa (L x W x H) 29 x 18 x 27.05 mm Piece
Description
Application areas: medical technology, heating, ventilation, air conditioning, furnaces, industrial applications, gas ovens, pellet Gasboiler, Automobile industry, etc.
This text is machine translated.
