• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

197257 1 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 16.99 / piece)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Adapter board USB for RS232

  • Can be connected everywhere
  • Converts RS232-/TTL level to USB

Technical specifications

  • Surrounding temperature: 0 to +70 °C
Product type

Data gateway

Content

1 pc(s)

Interfaces

USB

RS232

Current consumption


100 mA

Operating voltage

5 V DC

Documents & Downloads

Datasheet

Datasheet 197257 197257 1 pc(s)

Datasheet 197257 197257 1 pc(s)

User & Safety Instructions

User & Safety Instructions 197257 197257 1 pc(s)

Circuit diagramm

Circuit diagramm 197257 197257 1 pc(s)

Download

Download 197257 197257 1 pc(s)

Description

This product serves to connect a device with an RS232/UART interface to a USB port (USB1.1 or USB2.0). The converter can convert interfaces with RS232 level, TTL level (5 V) and 3.3 Volt level to USB.
The circuit board of the converter is soldered in directly or via a socket strip. It is also possible to solder on a 9-pole Solder SubD connector (such as Conrad OrderNo. 74 20 66) and attach a USB cable it at the other end of the board.
If you do not solder on a 9-pole SubD plug, it is possible to break off the corresponding part of the circuit board at a predetermined breaking point to save space on the own application.

Scope of delivery

  • Converter
  • Terminal blocks
  • CD with driver
  • User manual.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.