• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

21368 LEGO® IDEAS Peanuts: Snoopys kennel; kit for adults with 2 figures

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 71.99 / piece)
€ 71.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LEGO® IDEAS 21368 Peanuts: Snoopys kennel; kit for adults with 2 figures

  • Suggested Sex: Young/Girl
  • Recommended age in years of age (at least): 18 year(s)
  • Recommended age in years (max.): 99 year(s)

Technical specifications

  • Product type: Kit
  • DIMENSIONS: Snoopy's dog hut from this 964-piece set is 25 cm high, 17 cm wide and 14 cm deep. A great eye-catcher for shelf or desk
Product type

LEGO® IDEAS

Recommended minimum age

18

LEGO parts

964

Warning:

N.B. Not suitable for children under 3 years of age. Choking hazard!

Type

Peanuts: Snoopys kennel; kit for adults with 2 figures

Factory colour

Multicolour

Depth

262 mm

Height

94 mm

Width

382 mm

Material

Plastic

Weight

1.25 kg

UKCA

yes

Number of pieces

964 Stück(e)

Sound effects

no

Package volume

9.408 cm³

Recommended age (max)

99 Jahr(e)

Assembly required

yes

Package weight

1.25 kg

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3765503 21368 LEGO® IDEAS Peanuts: Snoopys kennel; kit for adults with 2 figures

Description

"Dog life doesn't have to make sense." LEGO® Ideas Peanuts: Snoopy's dog's hut (21368) reminds you of sharp snoopy sayings and classic comic scenes. This adult kit includes a mobile figure with 2 pairs of legs for changing to make Snoopy sit or stand. One can bring the neck in 2 positions, so that Snoopy can lie or stand. You can place Snoopy with Woodstock on the stomach on the dog's hut, put it on his LEGO typewriter or put it upright. One can fold out the inner walls of the dog shelter to create a starry sky. This is the perfect background for making Snoopy and Woodstock marshmallows roast above the campfire. The set is a delightful gift for fans of the peanut comics and all who collect snoopy fan articles. What's more, you can create a nostalgic room decoration. And the LEGO Builder APP gives you an even better building experience with its 3D instructions. The APP lets you not only zoom in and rotate 3D models, but also view and save how far you are.

NOSTALGIC ROOM DECORATION: Celebrate more than 75 years of legendary comics with LEGO® Ideas Peanuts: Snoopy dog's hut (21368)
FIGURES TO COLLECT: Build Woodstock and Snoopy. Snoopy has 2 different leg pairs so that he can sit or stand. His neck can be placed in 2 positions, in order to lie down or to stand it up
REARRANGE CLASSICAL SCENES: Build Snoopy and put it on the dog's cabin with Woodstock, put it on the LEGO® typewriter or put it next to the dog's hut with Woodstock
BUILD EVERYTHING: Take the dog's hut off the base and fold the interior walls up to bring a starry sky to light. Let Snoopy and Woodstock roast marshmallows above the campfire against this background
GIFT FOR ADULTS SNOOPY FANS: This charming exhibit is a great gift for Peanut Comics fans and anyone who collects Snoopy fan articles
COLLECTION YOUR MODELS: The LEGO® Builder APP lets you build your models using 3D building guides, store all your sets in the APP, and track how far you've been with your model
SELECTED BY LEGO® FANS: This LEGO model belongs to a whole range of adult LEGO ideas sets designed by a creative fan, selected by the LEGO fan community and then manufactured by the LEGO group

This text is machine translated.

Features

  • NOSTALGIC LEGO FOR ADULTS: Celebrate more than 75 years of legendary comics with LEGO Ideas Peanuts: Snoopy's dog hut and create an original DIY retro decoration
  • LEGO FIGURES TO COLLECT: Build Woodstock and Snoopy. Snoopy has 2 different leg pairs so that he can sit or stand. His neck can be placed in 2 positions, in order to lie down or to stand it up
  • FOLLOW CLASSICAL SCENES: Build Snoopy and put him on the kennel with Woodstock on the stomach, put him on the LEGO typewriter or put him next to the dog's hut with Woodstock
  • 3D PUZZLE FOR ADULTS: Take the dog's hut off the base and open the interior walls to reveal a starry sky; let Snoopy and Woodstock marshmallows roast above the campfire
  • GIFT FOR ADULTS SNOOPY FANS: This charming kit for men and women is a popular gift for fans of peanut comics and anyone who collects Snoopy fan articles
  • COLLET 3D MODELS: The LEGO Builder APP lets you build your models with the help of 3D installation instructions, store all your sets in the APP and track how far you have come with your model
  • SELECTED BY FANS: The model belongs to a number of LEGO idea sets for adults designed by a fan, selected by the LEGO fan community and then manufactured by the LEGO group

Hints

LEGO, the LEGO logo, MINIFIGURES, DUPLO, BIONICLE, LEGENDS OF CHIMA, the FRIENDS logo, the MINIFIGURES logo, DIMENSIONS, MINDSTORMS, MIXELS, NINJAGO and NEXO KNIGHTS are trademarks of the LEGO Group. ©2017 The LEGO Group.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.