• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

6589578 LEGO® IDEAS

1/8
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

19 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 104.99 / piece)
€ 104.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LEGO® IDEAS 6589578

  • Create a charming room decoration with 2 aquatic animals
  • Build an Ottermama swimming with her boy in the algae forest
  • Fascinating creative work for both inexperienced and experienced LEGO® construction fans
  • Bring the Ottermama into different poses and let her keep her young or a shell
  • A sweet gift for adult animal lovers
  • The LEGO® Builder APP offers an even more exciting creative experience
  • LEGO® Ideas Sets are designed by fan designers and then selected by LEGO fans

Technical specifications

  • DIMENSIONS: The model with the two otters from this 1,234-piece LEGO® set is 8 cm high, 30 cm wide and 19 cm deep
Product type

LEGO® IDEAS

Recommended minimum age

18

LEGO parts

1234

Warning:

N.B. Not suitable for children under 3 years of age. Choking hazard!

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3621522 6589578 LEGO® IDEAS

Description

The set LEGO Idea Floating Otter (21366) invites adults to design a pretty modeling set with ottoman. LEGO Steins create a loving scene: An ottermama drives on the back in the water, her young on the stomach. By movable elements such as head, fins, mouth and claws the LEGO figure can be represented in different poses, including a small buildable shell for additional details. The detailed scene is wonderfully suitable as LEGO decoration and brings playfulness in each room.

The original design is from a LEGO fan designer and has been chosen by the community. This adult kit appeals to experienced model makers as well as curious beginners who are looking for an eighth project. The accompanying instructions as well as the LEGO Builder APP offer you an interactive design with rotating 3D models and progress tracking for creative sleep times in daily life.

This otter set is an extraordinary gift for men and women who will love the animals and have fun in high-quality model construction.

This text is machine translated.

Features

  • AMAZING ROOM DECORATION: This adult LEGO® Ideas kit (21366) shows you 2 floating oters whose cuteness, tranquility and mutual affection are evident
  • 2 WATERTIERS: Build a detailed LEGO® model of an ottermama that, with her boy made of LEGO, drives stones in the water in a relaxed manner on the belly
  • CREATIVE EMPLOYMENT: This kit offers grown-ups a careful construction project, no matter whether they are building their first LEGO® set or already experienced construction fans
  • POSITION THE MODEL AS YOU LIKE: Bring THE Ottermama's head, mouth, arms and fins into the desired post and put the boy on her stomach. You can also exhibit the mom with a buildable shell
  • GIFT FOR ANIMAL LOVERS: This model of the two otter for building and exhibiting is a great gift for creative adult nature and animal lovers like you
  • 3D Building INSTRUCTIONS: Look forward to a new construction experience with the LEGO® Builder APP. Digital building instructions let you save sets, track your progress and enlarge and rotate 3D views of your model
  • SELECTED BY LEGO® FANS: This LEGO model belongs to a whole series of adult LEGO Ideas sets designed by a fan designer, selected by the LEGO fans and then manufactured by the LEGO group

Hints

LEGO, the LEGO logo, MINIFIGURES, DUPLO, BIONICLE, LEGENDS OF CHIMA, the FRIENDS logo, the MINIFIGURES logo, DIMENSIONS, MINDSTORMS, MIXELS, NINJAGO and NEXO KNIGHTS are trademarks of the LEGO Group. ©2017 The LEGO Group.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.