• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

6589580 LEGO® IDEAS The Moon rocket by Tim and Struppi; set for adults with 6 Tim and Struppi characters

1/10
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

362 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 149.99 / piece)
€ 149.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

LEGO® IDEAS 6589580 The Moon rocket by Tim and Struppi; set for adults with 6 Tim and Struppi characters

  • MODELFRASTRUBLE MODEL CHAIN: Go with LEGO Ideas The moon rockets of Tim on an exciting mission and build the legendary model from the classic comics destination moon and steps on the moon
  • 6 TIM AND STRUPPI MINIFIGURES: The LEGO minifigures Tim, captain Haddock, Schulze and Schultze as well as professor Bienlein wear space suits, helmets and oxygen bottles, the figure Struppi is also here
  • BUILDING PROJECT FOR ADULTS: This LEGO kit offers nostalgic adult fans of the Tim and Struppi comics a thrilling as well as creative building project and lets you create a retro decoration
  • HIDDEN CONTROL ROOM: Remove a plate from the tip of the rocket to reveal the detailed control room and place a LEGO minifigure without helmet and oxygen bottle inside
  • GIFT FOR ADULTS: This LEGO rocket for building and exhibiting is a popular gift for men and women like you who love the Tim and Struppi comics
  • 3D INSTALLATION INSTRUCTIONS: Get a new build experience with the 3D installation instructions in the LEGO Builder APP. You can save sets in the APP, zoom in and rotate a 3D model, and see how far you've been with your model
  • SELECTED BY FANS: This model belongs to a number of LEGO ideas sets for adults designed by a creative fan, selected by the LEGO fan community and then manufactured by the LEGO group

Technical specifications

  • DIMENSIONS: The moon rocket from this 1,283-piece collection set is 49 cm high, 20 cm long and 23 cm wide
Product type

LEGO® IDEAS

Recommended minimum age

18

LEGO parts

1283

Warning:

N.B. Not suitable for children under 3 years of age. Choking hazard!

Type

The Moon rocket by Tim and Struppi; set for adults with 6 Tim and Struppi characters

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3765502 6589580 LEGO® IDEAS The Moon rocket by Tim and Struppi; set for adults with 6 Tim and Struppi characters

Description

Enter a nostalgic mission with this LEGO® Ideas kit (21367) for adults and create the moon rockets of Tim and Struppi. Map the red and white moon rockets from the comic classics Destination Moon and steps on the moon. Place the model together with the figure Struppi and the 5 minifigures in space suits and helmets on the heads. Tim and captain Haddock also have radio sets in their hands. Remove a side wall from the top of the LEGO rocket to reveal the detailed control room. Place a minifigure in the control room to recreate the magical scene from steps on the moon, in which Tim's crew first saw the Earth from space. The set is a great gift for creative adult space and comic fans. Experienced modelers offer this model a sophisticated construction project. Look forward to creating a cool space room decoration. And the LEGO Builder APP lets you build even smarter. The APP comes with plenty of hands-on instructions, enlarges and rotates 3D models, and shows you how far you've got with your model.

This text is machine translated.

Hints

LEGO, the LEGO logo, MINIFIGURES, DUPLO, BIONICLE, LEGENDS OF CHIMA, the FRIENDS logo, the MINIFIGURES logo, DIMENSIONS, MINDSTORMS, MIXELS, NINJAGO and NEXO KNIGHTS are trademarks of the LEGO Group. ©2017 The LEGO Group.

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.