• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

22221 N Fleischmann (w/o track bed) Curve 30 ° 194.6 mm 12 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Tue 3 Nov

13 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 12 pc(s))
Total (€ 2.00 / piece)
€ 23.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

N Track bend R1

  • Wooden sleeper lookalike
  • Nickel sliver tracks
  • This text is machine translated.
  • The image shows a black square with a white, sans-serif letter 'N' in the centre.

Technical specifications

Manufacturer part #

22221

Size

N

Product type

N Fleischmann (w/o track bed)

Track type

Curve

Radius (model train)

194.6 mm

Angle

30°

Type

Track bend R1

Content

12 pc(s)

Age category

15 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 402957 22221 N Fleischmann (w/o track bed) Curve 30 ° 194.6 mm 12 pc(s)

More interesting products

(*All information is plus legal VAT)