• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

9106 N Fleischmann piccolo (incl. track bed) Flexible track 777 mm 200 mm 1 pc(s)

Application
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 21.87)
€ 16.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

N Fleischmann track system with bedding

  • Embankment
  • Wooden sleeper imitation
  • No more tiresome laying of ballast
  • Nickel-silver alloy

Technical specifications

Manufacturer part #

9106

Size

N

Product type

N Fleischmann piccolo (incl. track bed)

Track type

Flexible track

Length

777 mm

Radius (model train)

200 mm

Type

Flex track

Content

1 pc(s)

Age category

15 years and over

Description

The Fleischmann track complied with the internationally standardized N gauge. With the moulded plastic ballast bed with its detailed engraved and coloured imitation wood sleepers and fine reproduction of ballast stones, the model railway track is convincingly realistic. No tiresome lying of ballast. This full profile rails consist of a high-quality nickel silver alloy with ideal conducting properties, even on long stretches.

Features

  • Delivered without rails connector

More interesting products

(*All information is plus legal VAT)