• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

T14901 N Minitrix Flexible track 730 mm 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

169 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 11.63)
€ 8.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

N Minitrix Track system

  • Profile height 2.1 mm
  • Track width 16 mm.

Technical specifications

Manufacturer part #

T14901

Size

N

Product type

N Minitrix

Track type

Flexible track

Length

730 mm

Type

Flex track

Content

1 pc(s)

Age category

15 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 211949 T14901 N Minitrix Flexible track 730 mm 1 pc(s)

Description

Minitrix tracks have solid profile rails made of a special stainless steel alloy. Along with the model-scale cross-section, this guarantees the best possible contact between wheel and track.

More interesting products

(*All information is plus legal VAT)