• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

T14938 N Minitrix Points, Left 112.6 mm 15 ° 362.6 mm 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

6 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 43.99 / piece)
€ 43.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 6 Piece(s) available
14-day return policy included

Highlights & Details

MINITRIX Track System N

  • Profile height 2.1 mm

Technical specifications

Manufacturer part #

T14938

Size

N

Product type

N Minitrix

Track type

Points

Left

Length

112.6 mm

Radius (model train)

362.6 mm

Angle

15°

Type

Hand switch left, polarised heart piece

Content

1 pc(s)

Age category

15 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 215452 T14938 N Minitrix Points, Left 112.6 mm 15 ° 362.6 mm 1 pc(s)

Description

Minitrix tracks have solid profile rails made of a special stainless steel alloy. Along with the model-scale cross-section, this guarantees the best possible contact between wheel and track.

Features

  • Polarised heart piece

More interesting products

(*All information is plus legal VAT)