• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

22233 N Fleischmann (w/o track bed) Curve 24 ° 228.2 mm 12 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

2 Set(s) (Only while stocks last)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 12 pc(s))
Total (€ 1.83 / piece)
€ 21.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Set(s) available
14-day return policy included

Highlights & Details

N Track bend R2

  • Wooden sleeper lookalike
  • Nickel sliver tracks
  • This text is machine translated.
  • The image shows a black square with a white, sans-serif letter 'N' in the centre.

Technical specifications

Manufacturer part #

22233

Size

N

Product type

N Fleischmann (w/o track bed)

Track type

Curve

Radius (model train)

228.2 mm

Angle

24°

Type

Track bend R2

Content

12 pc(s)

Age category

15 years and over

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 402968 22233 N Fleischmann (w/o track bed) Curve 24 ° 228.2 mm 12 pc(s)

More interesting products

(*All information is plus legal VAT)