• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

24 ports Renkforce CAT 6A 1 U

1/3
EAN:
Part number:
Item no:
Fast track dispatch on Thu 12 Nov

264 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 55.99 / piece)
€ 55.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Renkforce 24-Port Patch Panel CAT 6A 48.26 cm (19")

  • Module carrier with 24 RJ45 ports
  • For mounting in 48.26 cm (19”) cabinets
  • Compatible with AWG 22 - 24

Technical specifications

  • Operating temperature: -10 to +60 °C
  • Operating humidity: 10 - 85%
  • Storage temperature: -20 - +75 °C
  • Storage humidity: 10 - 85%
Product type

Network patch panel

Rack size

483 mm (19")

CAT 6A

Rack unit

1 U

Transfer rate

10 GBit/s

Port

24 ports

Patch panel design

Equipped

Connection method

LSA+

Width

107 mm

Height

44 mm

Length

482 mm

Plastic free packaging

Plastic-free packaging

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1676579 24 ports Renkforce CAT 6A 1 U

Description

The Renkforce patch panel is made of sturdy steel, and for installation in 48.26 cm (19") network cabinets. Cable installation via the LSA strips. Cable strain relief via cable ties (included).

This text is machine translated.

Features

  • Colour: RAL 9005
  • Fully shielded metal housing
  • With grounding cable and cable management
  • Gold-plated plug contacts
  • LSA terminal code: T568A / B
  • Horizontal cable inlet
  • For cables with AWG: 22-24 (0.41 - 0.63 mm)
  • For cables with outer diameter: 5.0 - 8.5 mm
  • Material thickness: 1.5 mm
  • ISO/IEC 11801:2002 Class EA
  • ISO/IEC EN 50173 Class EA
  • EIA/TIA 568-C Cat.6A IEC 60603-7-5
  • supports PoE per IEEE 802.3af, PoE+ per IEEE 802.3at
  • LSA T568A/B
  • Horizontal cable feed

Scope of delivery

  • Patch panel
  • M3 screw set
  • 24x cable ties (75 x 1.9 mm)
  • 4x M6 X 16 screw set
  • Operating instruction

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 72.92€ 66.92*

What kind of Patch Panels & Patch Fields are you looking for?

More interesting products

(*All information is plus legal VAT)