• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

252 - GEDORE - Planishing hand anvil 72x55x63 mm Gedore 249799

EAN:
Part number:
Item no:
Dispatches on Thu 5 Nov

2 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 77.99 / piece)
€ 77.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 2 Piece(s) available
14-day return policy included

Technical specifications

  • Quenched steel according to EN 10083;
  • Painted, work surfaces polished
Weight

1206 g

Content

1 pc(s)

Max. length

72 mm

Length

72 mm

UKCA

not relevant

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 1906055 252 - GEDORE - Planishing hand anvil 72x55x63 mm Gedore 249799

Information

Information 1906055 252 - GEDORE - Planishing hand anvil 72x55x63 mm Gedore 249799

Description

Features

  • Made from hardened and tempered steel to EN 10083
  • Enamelled, with ground faces

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)