• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

2757-1101 WAGO Home Automation Wireless actuator

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

9 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Piece(s) available
14-day return policy included

Highlights & Details

WAGO home relay – Matter® over Wi-Fi® (16 A) | Smart wall-mounted radio module for power sockets

  • Smart: Matter® over Wi-Fi® – future-proof Smart home integration thanks to Matter®, Ideal for systems without threaded® border routers;EASY: The ideal wireless module for smart socket control in new construction or for retrofitting. Fast, tool-free wire connection with push-in CAGE CLAMP® and WAGO lever technology; SAFE: Up to 16 A - safe for high power socket loads and perfect for household appliances with high consumption. VDE certified and developed according to IEC 62443 - highest safety standards;HOME: Easy setup for electrical professionals via the "home setup" feature in the WAGO APP, easy integration for Smart home users via WAGO home setup APP;VARIABLE: The WAGO home modules are available as Matter® over thread® as well as over WiFi®. For maximum compatibility

Technical specifications

Product type

Wireless actuator

Series

WAGO Home Automation

Transfer Standard (Smart Home)

Wi-Fi

Used at

Indoors

Mains socket

Factory colour

White

Hub

Required

Data exchange

Bidirectional (bi)

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3804369 2757-1101 WAGO Home Automation Wireless actuator

User & Safety Instructions

User & Safety Instructions 3804369 2757-1101 WAGO Home Automation Wireless actuator

Description

WAGO home relay – Matter® over Wi-Fi® (16 A) | Smart wall-mounted radio module for power sockets


The WAGO home relay (Matter® over Wi-Fi®) is the ideal flush-mounted radio module for smart socket control in new construction or during retrofitting. With up to 16 A output current, it is perfectly suited for household appliances with high consumption – from the coffee maker to the dishwasher all the way to the washing machine.

Thanks to Matter®, the manufacturer-independent Smart home standard, the relay can be integrated seamlessly into all Smart home systems.


Product highlights:

Matter® over Wi-Fi® – Future-proof Smart home integration with Matter®, Ideal for systems without threaded® border routers
Up to 16 A – Safe for high socket loads
VDE-certified and developed according to IEC 62443-4-1 - highest safety standards
Fast, tool-free wire connection with push-in CAGE CLAMP® and WAGO lever technology
Easy setup for electro-professionals via the feature "home setup" in the WAGO APP, easy integration for Smart-home users via WAGO home setup APP


Product description

With the WAGO home relay every socket becomes Smart. The compact flush-mounted radio module allows the safe switching of consumers up to 16 A and is therefore Ideal for many common household devices.

In this version, the relay is based on the widely used Wi-Fi® wireless standard. This makes it particularly suitable for households with an older Matter® controller without a threaded® border router – a simple and compatible solution for existing Smart home environments.


Maximum safety:

The WAGO home relay fulfills the highest requirements:

VDE certified
Designed in accordance with IEC 62443-4-1
Complies with European Cybersecurity Standards EN 18031 (RED)

This protects your Smart home in the best way.


Maximum simplicity

The installation is quick and without tools thanks to push‑in CAGE CLAMP® and WAGO lever technology.

The setup is also simplified by the feature "home setup" in the WAGO APP - Ideal for electrical professionals. Settings can be prepared and transferred. The end customer uses the WAGO home setup APP and imports all settings directly into his Smart home center.

This text is machine translated.