• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

2757-1109 WAGO Home Automation Controller

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 5 Nov

4 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 4 Piece(s) available
14-day return policy included

Highlights & Details

WAGO 2757-1109 central Smart home control unit white

  • The WAGO home relay (6 A) – Matter® over Wi-Fi® makes smaller consumers Smart controllable. This compact flush-mounted module provides maximum flexibility throughout the Smart home; EASY: Up to 6 A output current – perfect for small consumers on power outlets. 2-channel light control – flexibly switch separate light circuits;SAFE: VDE certified and developed in accordance with IEC 62443 – highest security and cybersecurity standards. Easy, tool-free installation thanks to push-in-cage clamp® and WAGO lever technology;HOME: Electro-professionals can prepare configurations in the WAGO APP which the end customer can then easily import into his Smart home center via the WAGO Home Setup APP; VARIABLE: The WAGO home modules are available as Matter® over Thread® and also via WiFi®. For maximum compatibility

Technical specifications

Product type

Controller

Series

WAGO Home Automation

Transfer Standard (Smart Home)

Wi-Fi

Used at

Indoors

Mains socket

IP00

Factory colour

White

Width

46 mm

Height

46 mm

Depth

22 mm

Dim

(W x H x D) 46 x 46 x 22 mm

Hub

Required

Data exchange

Bidirectional (bi)

UKCA

yes

Operating temperature (T-T)

-5 - 35 °C

Documents & Downloads

Datasheet

Datasheet 3804372 2757-1109 WAGO Home Automation Controller

User & Safety Instructions

User & Safety Instructions 3804372 2757-1109 WAGO Home Automation Controller

Description

WAGO home relay (6 A) – Matter® over Wi-Fi® | Smart flush-mounted radio module for small consumers on power outlets or 2-channel light control


The WAGO home relay (6 A) – Matter® over Wi-Fi® makes smaller consumers like bathroom fans as well as two-channel lighting circuits Smart controllable. Lights on, light off – via APP, voice command or continue classically via switches or key: The compact flush-mounted module offers maximum flexibility in the entire Smart home.

Thanks to Matter®, the manufacturer-independent Smart home standard, the relay can be integrated seamlessly into all Smart home systems.


Product highlights:

Matter® over Wi-Fi® - Ideal for Smart home systems without threaded® border routers
Up to 6 A output current – perfect for small consumers at sockets
2-channel light control – flexibly switch separate light circles
Control via APP, voice command or classic switch/button
VDE-certified and developed according to IEC 62443-4-1 - highest security and Cybersecurity standards
Installation without any tools thanks to push-in CAGE CLAMP® and WAGO lever technology
Easy setup with WAGO APP (electrician) and easy integration via WAGO home setup APP (Smart home user)
Ideal for new building, renovation and retrofit


Product description

The WAGO home relay 6 A can be used to conveniently Smart control plug sockets, bathroom fans and two separate light circles. The module is suitable for Ideal:

Small consumers at sockets
Bathroom or toilet fan
Two-channel room or zone illumination

The device remains flexible via Smartphone, voice control or via existing switch/button - in this way the classical use remains completely retained.

Because this model uses Wi-Fi®, it is ideal for Smart home environments with older Matter® controllers without threaded® border routers. Integration is quick and without additional infrastructure.


Maximum safety:

The WAGO home relay fulfills the highest electrical and cyber-safe requirements:

VDE certified
Developed in accordance with IEC 62443-4-1
Complies with European Cybersecurity Standards EN 18031 (RED)

For a fully protected Smart home system!


Maximum simplicity

The conductor connection is fast, safe and without tools using the proven PUSH‑IN CAGE CLAMP® and WAGO lever technology.

Electrical professionals can prepare configurations via the "home setup" feature in the WAGO APP, which the end user can then easily import into his Smart home center via the WAGO home setup APP.

This text is machine translated.