• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

2757-1110 WAGO Home Automation Wireless actuator

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

13 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

WAGO home relay (6 A) – Matter® over thread® | Smart flush-mounted radio module for small consumers and 2-channel light control

  • The WAGO home relay (6 A) – Matter® over thread® makes smaller consumers Smart controllable. This compact flush-mounted module provides maximum flexibility throughout the Smart home; EASY: Up to 6 A output current – perfect for small consumers on power outlets. 2-channel light control – flexibly switch separate light circuits;SAFE: VDE certified and developed in accordance with IEC 62443 – highest security and cybersecurity standards. Easy, tool-free installation thanks to push-in-cage clamp® and WAGO lever technology;HOME: Electro-professionals can prepare configurations in the WAGO APP which the end customer can then easily import into his Smart home center via the WAGO Home Setup APP; VARIABLE: The WAGO home modules are available as Matter® over Thread® and also via WiFi®. For maximum compatibility

Technical specifications

Product type

Wireless actuator

Series

WAGO Home Automation

Used at

Indoors

Mains socket

Factory colour

White

Hub

Required

Data exchange

Bidirectional (bi)

Weight

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3804373 2757-1110 WAGO Home Automation Wireless actuator

User & Safety Instructions

User & Safety Instructions 3804373 2757-1110 WAGO Home Automation Wireless actuator

Description

WAGO home relay (6 A) – Matter® over thread® | Smart flush-mounted radio module for small consumers and 2-channel light control


The WAGO home relay (6 A) – Matter® over Thread® makes smaller consumers like bathroom fans as well as two-channel light circuits Smart controllable.

Light on, light off – via APP, by voice command or continue classically via switches or key. The compact flush-mounted module offers maximum flexibility in the entire Smart home.

Thanks to Matter®, the manufacturer-independent Smart home standard, the relay can be integrated cross-platform into all popular Smart home systems.

With Thread® it uses a particularly stable, low-latency and energy-efficient wireless standard.


Product highlights:

Matter® over thread® – future-proof and Ideal for modern Smart home systems
Up to 6 A output current – perfect for smaller consumers, bathroom fans and light loads
2-channel light control – switch two light circuits independently
Operation via APP, voice control or classic switch/button
Thread® Mesh network – stable, energy efficient and automatically expandable
VDE-certified and developed according to IEC 62443-4-1 - highest safety standards
Tool-free installation with push-in CAGE CLAMP® and WAGO lever technology
Easy setup via the WAGO APP (electrician) and WAGO home setup APP (end customer)
Ideal for new building, renovation and retrofit


Product description

With the WAGO home relay 6 A you can conveniently control plug sockets, bathroom and toilet fans or two separate light circles and Smart.

Typical applications:

Small consumers at sockets
Bathroom or WC fan
Two-channel room or zone illumination

The operation remains flexible:

By smartphone, via voice control or classic via switches/buttons.

Thread®, a modern, IP-based wireless standard that builds a self-healing, high-range mesh network, low latency, and highly energy-efficient communications, is perfect for households with a threaded® border router.


Maximum safety:

The WAGO home relay fulfills the highest requirements for a reliable and safe operation:

VDE certified
Designed in accordance with IEC 62443-4-1
Meets the European Cybersecurity Standard EN 18031 (RED)

This optimally protects your entire Smart home system.


Maximum simplicity

The connection is made quickly, safely and without tools thanks to the push-in CAGE CLAMP® and WAGO lever technology.Electro-pros can prepare settings beforehand using the "home setup" feature in the WAGO APP.

End customers can then easily import these configurations into their Smart home center via the WAGO Home Setup APP.

This text is machine translated.