• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

2757-1102 WAGO Home Automation Wireless actuator

1/3
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Wed 4 Nov

11 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 61.99 / piece)
€ 61.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

WAGO home relay - Matter® over Thread® (16 A) - Smart flush mounted wireless module for sockets

  • Smart: Matter® over Thread® – future-proof, compatible with popular Smart home systems
  • EASY: The ideal flush-mounted radio module for smart socket control in new construction or with retrofitting. Fast, tool-free wire connection with push-in CAGE CLAMP® and WAGO lever technology
  • SAFE: Up to 16 A - safe for high socket loads and perfect for household devices with high consumption VDE certified and developed according to IEC 62443 - highest safety standards
  • HOME: Easy setup for electro-professionals via the "home setup" feature in the WAGO APP, easy integration for Smart-home users via WAGO home setup APP
  • VARIABLE: The WAGO home modules are available as Matter® over Thread® as well as over WiFi®. For maximum compatibility

Technical specifications

Product type

Wireless actuator

Series

WAGO Home Automation

Used at

Indoors

Mains socket

Factory colour

White

Width

116 mm

Height

92 mm

Depth

25 mm

Dim

(W x H x D) 116 x 92 x 25 mm

Hub

Required

Data exchange

Bidirectional (bi)

Weight

0

UKCA

yes

Documents & Downloads

Datasheet

Datasheet 3804374 2757-1102 WAGO Home Automation Wireless actuator

User & Safety Instructions

User & Safety Instructions 3804374 2757-1102 WAGO Home Automation Wireless actuator

Description

WAGO home relay - Matter® over Thread® (16 A) - Smart wall-mounted radio module for sockets

Make devices at sockets Smart: The WAGO home relay (Matter® over Thread®) is the compact flush-mounted switch actuator for reliable and efficient Smart home control – Ideal for consumers up to 16 A.

With Thread®, you can benefit from robust mesh wireless technology, fast response and low power consumption – perfect for modern Smart home systems with threaded® border routers.


Product advantages:

Matter® over Thread® – future-proof, compatible with popular Smart home systems
Up to 16 A output current – Ideal for powerful socket loads
VDE-certified and developed according to IEC 62443-4-1 for maximum safety
Tool-free wire connection thanks to push-in CAGE CLAMP® and WAGO lever technology
Easy start-up for electro-professionals via the "home setup" feature in the WAGO APP and easy integration for Smart-home users via WAGO home setup APP


Why Thread®?

The modern, IP-based wireless standard THREAD® ensures particularly stable, low-latency and efficient Smart home networks. Devices automatically connect in the mesh, increasing range and reliability – Ideal for larger homes and homes.

This text is machine translated.