• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

310 SM Scalpel blades 40 mm Carbon Carbon 100 pc(s)

Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

9 Set(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number (Package size 100 pc(s))
Total (€ 36.99 / piece)
€ 36.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Only 9 Set(s) available
14-day return policy included

Technical specifications

Product type

Scalpel blades

Material

Carbon

No. of blades

100

Length

40 mm

Dim

(L x W x H) 40 x 7.5 x 0.4 mm

Weight

0.1 g

Factory colour

Carbon

Content

100 pc(s)

Width

7.5 mm

Height

0.4 mm

Documents & Downloads

Datasheet

Datasheet 2308561 310 SM Scalpel blades 40 mm Carbon Carbon 100 pc(s)

User & Safety Instructions

User & Safety Instructions 2308561 310 SM Scalpel blades 40 mm Carbon Carbon 100 pc(s)

Description

Features

  • Carbon-style (material number 1.1231, C67S, AISI 1070)
  • contains 0.65 - 0.73 wt% carbon
  • magnetizable
  • is hardened by heat treatment, max. hardness 60 HRC
  • poor corrosion resistance
  • used where strength and/or hardness are in the foreground
  • typical applications are tweezers and cutting tools for the electronics industry, medical technology manufacturers, watch manufacturers, jewelry applications.
  • This text is machine translated.

Hints

This text is machine translated.