• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

ACMH1 SM Scalpel set 150 mm 1 pc(s)

EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

20 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 17.99 / piece)
€ 17.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Scalpel set

No. of blades

1

Length

150 mm

Dim

(L x W x H) 150 x 14 x 11 mm

Content

1 pc(s)

Width

14 mm

Height

11 mm

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2308594 ACMH1 SM Scalpel set 150 mm 1 pc(s)

Description

Hints

This text is machine translated.