• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

STANLEY Arts & Crafts knife 227.00 mm Metal 1 pc(s)

1/2
EAN:
Part number:
Item no:
Dispatches on Mon 2 Nov

Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 6.49 / piece)
€ 6.49
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

Hobby knife metal handle

  • HOBBY KNIFE 120 MM
  • Especially for very exact cutting work
  • With round metal handle

Technical specifications

Product type

Arts & Crafts knife

Material

Metal

Length

227.00 mm

Dim

(L x W x H) 227.00 x 73.00 x 14.00 mm

Weight

40.00 g

Content

1 pc(s)

Width

73.00 mm

Height

14.00 mm

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2897782 STANLEY Arts & Crafts knife 227.00 mm Metal 1 pc(s)

Description

Stanley 0-10-401 Hobby knife Metal handle

This text is machine translated.

Hints

This text is machine translated.