• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

kwb Scalpel 142 mm Plastic, Stainless steel 1 pc(s)

1/4
EAN:
Part number:
Item no:
Fast track dispatch on Tue 27 Oct

18 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 7.99 / piece)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Product type

Scalpel

Material

Plastic

Stainless steel

Length

142 mm

Content

1 pc(s)

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 2114599 kwb Scalpel 142 mm Plastic, Stainless steel 1 pc(s)

Description

Craft knife pin in handy ballpoint pen form made of plastic with rubberized grip for safe working, with an extremely sharp 30º-mini scalpel blade, made of stainless steel, ideal for very fine and filigree craft, graphic or modeling work with paper, cardboard, films, leather, fabrics or PVC and especially suitable for fine contours in the production of templates, 2 extremely sharp 30º replacement mini blades, made of stainless steel, in a practical plastic storage box.

This text is machine translated.

Hints

This text is machine translated.