• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

393725 Heatshrink w/o adhesive Red 6 mm 2 mm Shrinkage:3:1 Sold per metre

Image similar
Product type
Heatshrink w/o adhesive
Nominal inside diameter (pre-shrinkage)
6 mm
Nominal diameter (post-shrinkage)
2 mm
Content
Sold per metre
Factory colour
Red
Datasheet (PDF)
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 0.97 / piece)
€ 0.97
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
Your Right to Cancel does not cover goods sold by the metre.
14-day return policy included

Highlights & Details

  • Sold per metre
  • Shrinkage: 3:1
  • Red
  • Nominal inside diameter (pre-shrinkage): 6 mm

Our service for you

Technical specifications

Product type

Heatshrink w/o adhesive

Nominal inside diameter (pre-shrinkage)

6 mm

Nominal diameter (post-shrinkage)

2 mm

Factory colour

Red

Shrinkage

3:1

Content

Sold per metre

Material

Polyolefin

Shrink temperature (min.)

+70 °C

Shrink temperature (max.)

+100 °C

Min. temperature

-55 °C

Max. temperature

+135 °C

Manufacturer part #

393725

Halogen-free

No

RoHS-compliant

Yes

Type

393725

Max. length sold by the metre

100 m

Documents & Downloads

Datasheet

Datasheet 393725 393725 Heatshrink w/o adhesive Red 6 mm 2 mm Shrinkage:3:1 Sold per metre

Accessories

(*All information is plus legal VAT)