Detailed replica of the real prototype as a fascinating 3D puzzle model. Unique, three-dimensional modeling and puzzle experience with Hohem decorative value.
LED lighting: The integrated LED light module illuminates your finished building with a beautiful shine, so that it becomes the highlight even in the dark. Thanks to three different lighting modes (white, pulsating, colored) you can create your perfect atmosphere. With battery-saving auto-off function. (Batteries not included)
Impressive decorative model, with a decorative value! With dimensions 43.20 cm x 20.90 cm x 20.90 cm (HxBxL) their assembled icons: Big Ben - all the eyes are clear with light.
Ravensburger quality: Developed and manufactured in the heart of Europe to the highest quality standards. German-speaking customer service, service portal and spare parts service via www.ravensburger.de
Technical specifications
Jigsaw pieces
216
Depth
209 mm
Height
440 mm
Width
209 mm
Recommended age (max)
99 Jahr(e)
Number of puzzles
1
Number of puzzle pieces
216 Stück(e)
Variants(All information include VAT, plus shipping costs)
User & Safety Instructions 3412905 3D Puzzle Icons: Big Ben - with light 12008025 1 pc(s)
Description
Discover the fascinating world of the Ravensburger 3D puzzle icons - the ultimate model collection of real-world icons! The "Big Ben" bell tower, officially known as the "Elizabeth Tower", is one of Britain's most prominent landmarks. Growing this icon of London as a three-dimensional puzzle into the height is a fascinating experience for real builders. The detailed and realistic model is a real eye-catcher in every living room - and glows beautifully in the dark thanks to the included LED light (batteries not included). 3D puzzle icons - these are true-to-detail and realistic models of real icons from the world of architecture, technology and design in fascinating 3D puzzle format. Small masterpieces for every home are made from curved, curved and sometimes even bendable precision-plastic pieces. Thanks to the numbering on the back of the parts, the assembly becomes an equally exciting and relaxing activity.
This text is machine translated.
Description
Discover the fascinating world of the Ravensburger 3D puzzle icons - the ultimate model collection of real-world icons! The "Big Ben" bell tower, officially known as the "Elizabeth Tower", is one of Britain's most prominent landmarks. Growing this icon of London as a three-dimensional puzzle into the height is a fascinating experience for real builders. The detailed and realistic model is a real eye-catcher in every living room - and glows beautifully in the dark thanks to the included LED light (batteries not included). 3D puzzle icons - these are true-to-detail and realistic models of real icons from the world of architecture, technology and design in fascinating 3D puzzle format. Small masterpieces for every home are made from curved, curved and sometimes even bendable precision-plastic pieces. Thanks to the numbering on the back of the parts, the assembly becomes an equally exciting and relaxing activity.