• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ravensburger 3D puzzle icons: Colosseum Rome with LED 12008034 1 pc(s)

1/4
EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 65.99 / piece)
€ 65.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Age rating

8 years

No. of players (min.)

1

Recommended minimum age

10 years

Jigsaw pieces

216

Factory colour

Beige

Depth

310 mm

Height

122 mm

Width

362 mm

Quantity per pack

1 Stück(e)

Recommended age (max)

99 Jahr(e)

Suitable for indoor use

yes

Number of puzzles

1

Number of puzzle pieces

216 Stück(e)

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3412912 Ravensburger 3D puzzle icons: Colosseum Rome with LED 12008034 1 pc(s)

Description

Discover the fascinating world of the Ravensburger 3D puzzle icons - the ultimate model collection of real-world icons!

The Colosseum in Rome, built in 72-80 AD, had space for about 50,000 spectators. His inauguration was celebrated with 100 days of games. Although destroyed by earthquakes and abused as a quarry over time, it still fascinates millions of visitors annually and is one of the most famous landmarks in the world. The 3D puzzle forms the original condition of the structure as detailed as possible.

3D puzzle icons - these are true-to-detail and realistic models of real icons from the world of architecture, technology and design in fascinating 3D puzzle format. Small masterpieces for every home are made from curved, curved and sometimes even bendable precision-plastic pieces. Thanks to the numbering on the back of the parts, the assembly becomes an equally exciting and relaxing activity.

This text is machine translated.

Features

  • Detailed replica of the real prototype as a fascinating 3D puzzle model. Unique, three-dimensional modeling and puzzle experience with Hohem decorative value.
  • Level 3/5 difficulty; contains 216 numbered plastic puzzle pieces + many accessories + LED lighting band + instructions + info board, packaging may vary.
  • Impressive decorative model, with a decorative value! With dimensions 12.10 cm x 36.10 cm x 30.90 cm (HxBxL) their assembled iconics: Roman Colosseum - with light, all eyes are visible.