• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ravensburger 25960 GraviTrax - Action-Set XXL Skytrax

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

33 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 93.99 / piece)
€ 93.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Age rating

8 years

Recommended minimum age

8 years

Weight

3150 g

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3412931 Ravensburger 25960 GraviTrax - Action-Set XXL Skytrax

Description

The GraviTrax XXL Skytrax ACTION set opens up new possibilities and spectacular building fun with exciting functions and a huge selection of components!
With the GraviTrax ACTION set XXL Skytrax you experience creative building fun like never before! The innovative Skytrax stones offer exciting features: Let the balls fall through the stones, pick them up and connect them to bridges! The slides allow the ball to saw around the majestic towers with momentum and pace. This extensive set of exciting elements is Ideal for adventurers who want to create a tricky ball track full of new possibilities!
GraviTrax is a flexible, interactive ball track system for children from 8 years and above: With GraviTrax children, young people and adults are not only building simple ball tracks – they create unique ball track worlds. By freely designing and exploring the rolling behavior of the balls, the understanding of the natural sciences is strengthened and gravity is made more tangible. The GraviTrax Universum includes three exciting lines – CORE, PRO and Power. All GraviTrax products and lines can be combined freely. With countless extensions, be it through classical elements or stones with special ACTION elements and tricks, the GraviTrax-Universum can be magnified infinitely. Everyone can tuck, try and grow out!

This text is machine translated.

Features

  • The innovative design offers exciting new features: Let balls fall through the stones, catch them or connect them to bridges! This creates spectacular tracks and infinite creative possibilities
  • The Skytrax ACTION-Set XXL contains over 215 different components. The building plans for example paths facilitate entry into the ball track system
  • The ACTION elements Scoop, Flip, Spiral and Magnetic Canon as well as the new Skytrax slides, with which the ball sows around the towers, bring momentum and dynamics in each stretch
  • GraviTrax unleashes creativity and offers endless possibilities beyond imagination. The various elements that can be combined make it possible to get into GraviTrax-Universum in a playful way and offer space for free art and unusual paths
  • GraviTrax is a flexible, expandable and interactive ball track system for children aged 8 and over. GraviTrax can be used to create complete spheres in life. All products of the three lines – GraviTrax, GraviTrax PRO and GraviTrax Power – can be combined with one another. An ideal gift for young and old

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 151.49*