• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ravensburger 25959 GraviTrax - Action-Set M Skytrax

1/9
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

21 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Age rating

8 years

Recommended minimum age

8 years

UKCA

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3412930 Ravensburger 25959 GraviTrax - Action-Set M Skytrax

Description

The GraviTrax ACTION set Skytrax opens up new possibilities in the GraviTrax Universum! Skytrax offers spectacular building fun with new functions.
With the GraviTrax ACTION set Skytrax experience creative fun on a new level! The innovative Skytrax stones offer exciting features: Drop balls through the stones, pick them up and connect them to bridges! The slides ensure that the ball rushes with momentum and ACTION around the majestic towers. There are no limits to creativity and fun - perfect for adventurers looking for a tricky ball track experience full of new opportunities!
GraviTrax is a flexible, interactive ball track system for children aged 8 and over: With GraviTrax, children, young people and adults are not only building simple ball tracks. You create unique ball track worlds. By freely designing the ball tracks and exploring the rolling behavior of the balls, the understanding of science is strengthened and gravity can be experienced at first hand. The GraviTrax Universum contains three exciting lines - CORE, PRO and Power. All GraviTrax lines and products can be combined freely. By innumerable expansions with classical components or stones, which enable special ACTION and tricks, the GraviTrax-Universum can be magnified an infinite number of times. Means everyone can browse, try and grow their way.

This text is machine translated.

Features

  • The innovative design offers exciting new features: Let balls fall through the stones, catch them or connect them to bridges! This creates spectacular tracks and infinite creative possibilities.
  • GraviTrax is the flexible, expandable and interactive ball track system for children aged 8 and over. With GraviTrax, you can create entire spheres. All GraviTrax products in the three lines GraviTrax, GraviTrax PRO and GraviTrax Power can be combined with one another. An ideal gift for young and old
  • Construct your tracks effortlessly: With the new connecting elements and slides, the ball track can be built up more easily. The innovative designs enable fascinating route guidance and new heights for even larger marble-railway creations.
  • The Skytrax ACTION set contains over 120 varied ball track elements. The building plans for example paths facilitate entry into the ball track system. The ACTION element Scoop makes it a real highlight and brings dynamics and plenty of momentum into the ball track.
  • GraviTrax unleashes the inventive spirit and offers endless possibilities beyond the imagination. The elements that can be combined in various ways allow you to get started with the GraviTrax Universum in a playful way and offer plenty of room for creativity and free construction. Everyone can start straight here and create extraordinary paths!

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 87.49*