• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

Ravensburger 3D puzzle iconics: Arc de Triomphe Paris with LED 12008029 RAVENSBURGER - 3D Puzzle Iconics Triumphbogen Pa

EAN:
Part number:
Item no:
Unavailable

Sales and shipping:
Conrad ElectronicTerms & Conditions

Total (€ 38.99 / piece)
€ 38.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Technical specifications

Age rating

8 years

No. of players (min.)

1

Recommended minimum age

10 years

Jigsaw pieces

216

Factory colour

Grey

Depth

169 mm

Height

239 mm

Width

269 mm

UKCA

yes

Recommended age (max)

99 Jahr(e)

Suitable for indoor use

yes

Documents & Downloads

User & Safety Instructions

User & Safety Instructions 3412909 Ravensburger 3D puzzle iconics: Arc de Triomphe Paris with LED 12008029 RAVENSBURGER - 3D Puzzle Iconics Triumphbogen Pa

Description

Discover the fascinating world of the Ravensburger 3D puzzle icons - the ultimate model collection of real-world icons!

Longing for the city of love? Then create your own small world on the Seine! With this realistic triumphant sweep of the model format you can give your own triumphant moment when you are assembling the final part and completing your personal building. Thanks to LED lighting, this landmark in Paris can create atmospheric moments in your home at night and night. (Batteries not included)

3D puzzle icons - these are true-to-detail and realistic models of real icons from the world of architecture, technology and design in fascinating 3D puzzle format. Small masterpieces for every home are made from curved, curved and sometimes even bendable precision-plastic pieces. Thanks to the numbering on the back of the parts, the assembly becomes an equally exciting and relaxing activity.

This text is machine translated.

Features

  • Detailed replica of the real prototype as a fascinating 3D puzzle model. Unique, three-dimensional modeling and puzzle experience with Hohem decorative value.
  • LED lighting: The integrated LED light module illuminates your finished building with a beautiful shine, so that it becomes the highlight even in the dark. Thanks to three different lighting modes (white, pulsating, colored) you can create your perfect atmosphere. With battery-saving auto-off function. (Batteries not included)
  • Level 3/5 difficulty; contains 216 numbered plastic puzzle line + many accessories + LED light module + instructions + info board, packaging may vary.
  • Impressive decorative model, with a decorative value! With dimensions 23.90 cm x 26.90 cm x 16.90 cm (HxBxL) their assembled iconics: Arc de Triomphe Paris - with light all eyes on itself.