• All things technology
  • Delivery within Europe
  • Right to Cancel applies
  • Specialist retailer since 1923

3M 1900SI50 Cloth tape Silver (L x W) 50 m x 50 mm 1 pc(s)

1/4
Datasheet (PDF)
EAN:
Part number:
Item no:
Fast track dispatch on Thu 29 Oct

1803 Piece(s)
Sales and shipping:
Conrad ElectronicTerms & Conditions

Number
Total (1 m = € 0.16)
€ 7.99
prav.tax.untaxed incl. VAT 
plus € 19.99 
prav.priceAvailability.ecoparticipation.cost ...
prav.priceAvailability.privatecopyingfee.cost ...
without further shipping costs 
14-day return policy included

Highlights & Details

3M™ Fabric adhesive tape 1900, 50 mm x 50 m.

  • Tear-off the hand, waterproof, universally applicable
  • Sticks upon contact to metal, glass, plastic, concrete and other surfaces
  • Markers allow easy temporary labeling of the surface

Technical specifications

Product type

Cloth tape

Adhesive tape features

waterproof

High tensile strength

All-purpose

Writable

Abrasion-resistant

No-residue

Manual pull and tear

Damp-proof

Length

50 m

Width

50 mm

Thickness

0.17 mm

Breakout force

333 N/10 mm

Max. temperature

+93 °C

Factory colour

Silver

Adhesive type

Gum

Type

1900SI50

Content

1 pc(s)

Dim

(L x W) 50 m x 50 mm

Material (details)

Synthetic Rubber Resin

Material thickness

0.147 mm

UKCA

not relevant

Documents & Downloads

Datasheet

Datasheet 2266094 3M 1900SI50 Cloth tape Silver (L x W) 50 m x 50 mm 1 pc(s)

User & Safety Instructions

User & Safety Instructions 2266094 3M 1900SI50 Cloth tape Silver (L x W) 50 m x 50 mm 1 pc(s)

Description

The 3M™ Fabric Adhesive Tape 1900 is Ideal suitable for general-purpose applications, including easy sealing, bundling, marking and temporary repairs. The synthetic rubber adhesive sticks, as soon as it comes into contact with smooth metal, glass, plastic, sealed concrete and other surfaces. The waterproof polyethylene coating is also well sealed in humid environments.

This adhesive tape is ideally suitable for labeling in situations, in which paper or cellophane strips do not offer the necessary robustness and holding power. It can be easily removed by hand from the roll. The mesh facilitates horizontal and vertical separation and also ensures higher strength. The adhesive tape fits profile surfaces or slightly irregular surfaces and is therefore suitable for sealing. The low-cost 3M™ fabric tape 1900 should not be missing in any tool box or at any place of work, as it can be used for a wide variety of purposes. Choosing the right fabric tape. One of the most important points in the selection of a fabric adhesive tape is its use. In order for a 3M™ fabric tape to meet the requirements of a particular task, the following must be taken into account: Performance Plus fabric tapes and masking tapes are best suited for indoor and outdoor use. They can be removed without any residue and are long weather-resistant. Extremely tough, highly demanding and multi-purpose fabric tapes provide reliable performance for demanding maintenance, repair and maintenance applications in industrial environments. And all-purpose fabric tapes are a cost-effective option for easier applications such as bundling, sealing, holding and marking. All fabric adhesive tapes are characterized by their strength, moisture resistance, abrasion resistance, heat resistance and can be removed without residues. Two of the three key factors that determine these properties are the backing material and the adhesive. The thicker the carrier material, the greater the tensile strength (the maximum tensile stress that can occur before the material breaks), moisture resistance and abrasion resistance. An adhesive based on rubber or synthetic rubber sticks immediately, firmly and permanently even in moist environments. The grid fabric between backing material and adhesive provides additional strength and allows straight, horizontal and vertical pulling. Please note: With tapes, it is often overlooked that they have to be stored correctly and have an expiration date. Poor adhesion, detachment, roll-up and break are often the result of age or incorrect storage of the adhesive tape. In any case, the product information should be read carefully and completely. In advance, the tape specifications should be used to determine whether it is suitable for this application in order to ensure a successful and cost-effective result.

This text is machine translated.

Frequently Bought Together

(*All information is plus legal VAT)
Total price:

€ 13.48*

Accessories

(*All information is plus legal VAT)

The necessary accessories are required to use the article as described.

More interesting products

(*All information is plus legal VAT)